Keysight U5850 Series TrueIR Thermal Imagers
Keysight’s U5850 Series TrueIR thermal imagers provide clear and sharp thermal images with their unique 4x Fine Resolution capability, enabling 320x240 pixels at the cost of a 160x120 pixels device.
- Fine Resolution capability delivers 320 x 240 pixels but at the cost of a 160 x 120 pixels detector
- Monitor temperature changes through image logging and temperature trending capabilities
- Accurately measure objects and clearly distinguish close-fit components from as close as 10 cm
- Three different models to choose from, with temperature ranges up to 1200C
- Long standard product warranty of 3 years

Product Description
Keysight’s U5850 Series TrueIR thermal imagers provide clear and sharp thermal images with their unique 4x Fine Resolution capability, enabling 320x240 pixels at the cost of a 160x120 pixels device.
Two new models in the range, the U5856A and U5857A, can perform temperature measurements up to 650°C and 1200°C respectively. This enables a wide temperature range for a variety of applications such as petrochemical or steel processing, electrical and mechanical applications, building maintenance and even electronics applications.
As the trend in industrial settings has moved towards predictive maintenance, the U5850 series allows technicians and engineers to efficiently and safely detect abnormalities without shutting down the system. The manual focus feature also allows users to focus on an object as close as 10 cm away so that problems such as small cracks in industrial pipelines can be detected even faster.
This combination of features enables you to carry out more in-camera measurements and diagnostic checks, with 0.07 °C sensitivity. Each model is also compact, lightweight, and ergonomic with an easy-to-use customisable colour palette and configurable quick access buttons to easily change settings with one hand.
Other features include a laser pointer, visible image camera, flashlight, focus adjustment ring, camera trigger key, DC power inlet, video out port, USB mini-B port, SD card slot and adjustable strap (for right-handed or left-handed use), large 3.5” colour LCD display and a long product warranty of 3 years.
Purchase now to get a free model upgrade, as well as battery and external charger at no additional cost!