Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £30.490 |
10+ | £29.060 |
Price for:Each
Minimum: 1
Multiple: 1
£30.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKES
Manufacturer Part NoA02
Order Code3377964
Connector to ConnectorCEE Plug to CEE Receptacle
Cable Length - Metric14.23m
Current Rating16A
Voltage Rating110VAC
Jacket ColourYellow
Product Range-
Cable Length - Imperial47ft
SVHCTo Be Advised
Product Overview
- Industrial, low temperature, arctic-grade cable
- 3-Pole plug and socket
- Rated at 110V, 16A
- 2.5mm Cable
- Length: 14.23m
Technical Specifications
Connector to Connector
CEE Plug to CEE Receptacle
Current Rating
16A
Jacket Colour
Yellow
Cable Length - Imperial
47ft
Cable Length - Metric
14.23m
Voltage Rating
110VAC
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.424