Keithley Logo

Keithley 2460 SourceMeter SMU Instrument

Keithley

The Keithley 2460 SourceMeter is a high-current, high-power Source Measure Unit (SMU) instrument with a capacitive touchscreen graphical user interface.

  • 5-inch advanced touchscreen interface
  • Higher power sourcing up to 105V, 7A DC/7A pulse, 100W max
  • 0.012% basic measure accuracy with 6½-digit resolution
  • High precision I-V characterisation of modern materials and high power devices
  • Front panel USB memory port for data/programming/configuration I/O
2460 SourceMeter SMU Instrument

Product Description

The Keithley 2460 SourceMeter is a high-current, high-power Source Measure Unit (SMU) instrument with a capacitive touchscreen graphical user interface.

An SMU has the ability to source and measure
voltage, current and resistance in a tightly
coupled, compact and affordable I-V instrument.

It eliminates the need for multiple instruments, so the benefits of analysers, curve tracers and I-V systems are available at a fraction of the cost of standalone instruments.

The Model 2460 offers users higher power sourcing (up to 105V, 7A DC/7A pulse, 100W max.) with 0.012% basic measurement accuracy and 6½-digit resolution, making it ideal for high power, high precision current/voltage characterisation and functional testing of a wide range of modern electronic devices.

Materials and devices that the Model 2460 can test and characterise with ease include the following:

Power semiconductors and materials – SiC, GaN, IGBTs, Power MOSFETs, Thyristors;
Power devices – Telecom power management chipsets, DC-DC converters;
Electrochemistry – Galvanic cycling, cyclic voltammetry, electro-deposition;
Energy generation – Solar cells, batteries;
Efficient energy consumption – LEDs/AMOLEDs, automotive modules, power management modules.

Based on the company’s innovative Touch, Test, Invent® design philosophy, the Model 2460’s GUI features four “Quickset” modes for fast setup and measurement. The intuitive interface also offers context-sensitive front panel help, a minimal learning curve for new instrument users and better productivity for experienced users.

For added convenience, banana jack inputs have been placed on the front panel, while there is a high-current mass termination screw connector on the rear.