Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part No400-011
Order Code3498466
Product Range400 Lugged Series
Technical Datasheet
68 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £2.410 |
10+ | £2.370 |
25+ | £2.320 |
50+ | £2.240 |
100+ | £2.200 |
Price for:Each
Minimum: 1
Multiple: 1
£2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No400-011
Order Code3498466
Product Range400 Lugged Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric22mm
External Width - Metric65mm
External Depth - Metric38mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.87"
External Width - Imperial2.56"
External Depth - Imperial1.5"
Product Range400 Lugged Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
An ABS constructed potting box for encapsulating electronic components, featuring mounting lugs and moulded cable entries.
- Press-fit flush lid
- Lugs provide added security to restrict access once mounted
- Provides protection against shock, chemicals, moisture and temperature
- High rigidity and impact strength
- Operates in temperatures up to 70°C
- Compliant with water absorption to DIN53495
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
22mm
External Depth - Metric
38mm
Body Colour
Black
External Height - Imperial
0.87"
External Depth - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
400 Lugged Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018