Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £27.580 |
3+ | £24.130 |
Price for:Each
Minimum: 1
Multiple: 1
£27.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD7202GY
Order Code3390177
Product Range72 Series
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric84mm
External Width - Metric222mm
External Depth - Metric133mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial3.31"
External Width - Imperial8.74"
External Depth - Imperial5.24"
Product Range72 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A polished polycarbonate enclosure that is IP66 rated for outdoor and waterproof applications.
- Durable UV stabilised polycarbonate construction
- Mounting flanges on the base
- Recessed cover
- PCB mounting bosses in base and cover
- Silicone gasket for dust & moisture resistance
- Captive stainless steel screws into brass inserts
- Meets NEMA 4X rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
84mm
External Depth - Metric
133mm
Body Colour
Grey
External Height - Imperial
3.31"
External Depth - Imperial
5.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
222mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
8.74"
Product Range
72 Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525