Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No5500-20
Order Code3389953
Product Range5500 Diecast Series
Enclosure TypeIndustrial
Enclosure MaterialAluminium Alloy
External Height - Metric55mm
External Width - Metric171mm
External Depth - Metric121mm
IP RatingIP62
Body ColourSilver
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial6.73"
External Depth - Imperial4.76"
Product Range5500 Diecast Series
SVHCNo SVHC (19-Jan-2021)
ConfigurableNo
Product Overview
Heavy duty aluminium diecast box for industrial, control and mechanical engineering applications an ideal for extreme conditions.
- Aluminium alloy
- Tongue and groove construction
- Lid incorporates a recessed gasket seal
- PCB pillars in base
- Low draught angle provides for maximum internal volume
- Neoprene gasket for IP65 seal
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
55mm
External Depth - Metric
121mm
Body Colour
Silver
External Height - Imperial
2.17"
External Depth - Imperial
4.76"
SVHC
No SVHC (19-Jan-2021)
Enclosure Material
Aluminium Alloy
External Width - Metric
171mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
6.73"
Product Range
5500 Diecast Series
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62