Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
30 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £1.080 |
10+ | £1.070 |
25+ | £1.060 |
50+ | £1.050 |
100+ | £1.030 |
Price for:Each
Minimum: 1
Multiple: 1
£1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCFH08
Order Code3257425
Technical Datasheet
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect / Solder
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 6.3A 5x20mm Snap fit panel mount fuse holder.
- Screw driver release fuse carrier
- Combined solder 2.8mm quick connect terminals
- Anti-rotation D fixing
- Rating: 6.3A/250V
- Contacts: Tinned Nickel plated Brass
- Moulding: UL94-V0 flame retardant PBT
- Power dissipation: 2.5W
- Approvals: VDE, SEMKO CE
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
6.3A
Holder Terminals
Quick Connect / Solder
Product Range
-
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015