Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £7.970 |
10+ | £6.210 |
25+ | £5.780 |
50+ | £5.540 |
100+ | £5.290 |
250+ | £5.060 |
Product Information
Product Overview
The SN65HVD233MDREP is an enhanced product 3.3V CAN Transceiver provides transmit and receive capability between the differential CAN bus and a CAN controller, with signalling rates up to 1Mbps. Designed for operation in especially harsh environments, the device features cross-wire, overvoltage and loss of ground protection to ±36V, with over-temperature protection and common-mode transient protection of ±100V. This device operates over a common-mode range with a maximum of 60 nodes on a bus.
- Bus-pin fault protection exceeds ±36V
- Bus-pin ESD protection exceeds 16kV HBM
- Compatible with ISO 11898
- High-input impedance allows for 120 nodes
- Adjustable driver transition times for improved signal quality
- Unpowered node does not disturb the bus
- 200µA Typical low-current standby mode
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Communications & Networking, Sensing & Instrumentation
Technical Specifications
CAN Transceiver
3V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (27-Jun-2018)
1Mbps
3.6V
8Pins
1Drivers
-55°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SN65HVD233MDREP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate