Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.470 |
10+ | £3.040 |
25+ | £2.520 |
50+ | £2.260 |
100+ | £2.080 |
250+ | £1.940 |
500+ | £1.840 |
1000+ | £1.770 |
Product Information
Product Overview
The TPS54325PWP is an adaptive on-time D-CAP2™ mode synchronous Buck Converter for use with digital TV power supply. The TPS54325 device enables system designers to complete the suite of various end equipment's power bus regulators with low component count and low standby current solution. The main control loop for the TPS54325 uses the D-CAP2™ mode control which provides a very fast transient response with no external components. The TPS54325 also has a proprietary circuit that enables the device to adapt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP and ultra-low ESR ceramic capacitors. The device operates from 4.5 to 18V VCC input and from 2 to 18V VIN input power supply voltage. The output voltage can be programmed between 0.76 and 5.5V. The device also features an adjustable slow start time and a power good function.
- D-CAP2™ mode enables fast transient response
- Low output ripple and allows ceramic output capacitor
- Highly efficient integrated FET's optimized for lower duty cycle applications
- High initial bandgap reference accuracy
- Adjustable soft-start
- pre-biased soft-start
- Cycle-by-cycle overcurrent limit
- Power good output
- High efficiency, less than 10µA at shutdown
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Communications & Networking
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
3A
14Pins
-
5.5V
91%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2V
3A
HTSSOP
Surface Mount
760mV
700kHz
-40°C
-
MSL 2 - 1 year
HTSSOP
700kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate