Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £0.878 |
250+ | £0.829 |
500+ | £0.794 |
1000+ | £0.792 |
2500+ | £0.757 |
Product Information
Product Overview
The SN65C3232EDR is a RS-232 two-channel Line Driver/Receiver consist of two line drivers, two line receivers and a dual charge-pump circuit with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operate at data signalling rate up to 1Mbps and a driver output slew rate of 14 to 150V/µs.
- Latch-up performance exceeds 100mA per JESD 78, class II
- 300µA Typical low supply current
- 4 x 0.1µF External capacitors
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Signal Processing
Technical Specifications
RS232 Transceiver
RS232
2Drivers
-
3V
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
RS232 Transceiver
2Receivers
2
1Mbps
SOIC
SOIC
-
-
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN65C3232EDR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate