Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND512113-LED-YL
Order Code2427109
Product Range512
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND512113-LED-YL
Order Code2427109
Product Range512
Technical Datasheet
LED ColourYellow
Operating Voltage5VDC
Mounting Hole Dia6.5mm
Forward Current If100mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range512
SVHCNo SVHC (27-Jun-2024)
Product Overview
The IND512113-LED-YL is a yellow panel-mount LED Indicator made of chrome-plated brass body/bezel. It offers 3.2mm LED with 12-pin termination and anode pin cut short.
- 80°C Maximum working temperature
Applications
Industrial, Signalling
Contents
LED indicator, Nut and Spring washer.
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
6.5mm
Luminous Intensity
-
Product Range
512
Operating Voltage
5VDC
Forward Current If
100mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002