Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD774003
Order Code2401465
Product Range7740 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | £80.292 |
5+ | £77.928 |
10+ | £76.368 |
Price for:Each
Minimum: 1
Multiple: 1
£80.29 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD774003
Order Code2401465
Product Range7740 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric104.5mm
External Width - Metric213mm
External Depth - Metric185mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial4.11"
External Width - Imperial8.39"
External Depth - Imperial7.28"
Product Range7740 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A wall mounted enclosure equipped with two compartments with covers, designed to house electronic applications indoors or outdoors.
- ABS construction
- Screw fastening covers
- Pillars for horizontal or vertical PCB mounting
- IP65 rated
- Heat resistant up to 80°C
- DIN rail mountable
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
104.5mm
External Depth - Metric
185mm
Body Colour
Grey
External Height - Imperial
4.11"
External Depth - Imperial
7.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
213mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
8.39"
Product Range
7740 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.929