Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCVB225/KIT
Order Code1774441
Product RangeCVB Series
Technical Datasheet
1,491 In Stock
456 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £11.170 |
5+ | £10.950 |
10+ | £10.720 |
20+ | £10.500 |
50+ | £10.280 |
Price for:Each
Minimum: 1
Multiple: 1
£11.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCVB225/KIT
Order Code1774441
Product RangeCVB Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric82mm
External Width - Metric22.5mm
External Depth - Metric102mm
IP RatingIP20
Body ColourGreen
NEMA Rating-
External Height - Imperial3.23"
External Width - Imperial0.89"
External Depth - Imperial4.02"
Product RangeCVB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CVB225/KIT is a CVB vertical DIN rail enclosure box designed for 5mm pitch plug-in terminal blocks.
- 8A/250V AC rating terminal
- Three sides accept 12-way terminal blocks each side
- Solid & perforated plates to cover unused terminal areas
- Dimensions (W x H x D): 22.5 x 82 x 101.75mm
- Green colour polyamide material type
- UL94-V0 UL rating
- IP20rating
Contents
12 way closed plate, three 4 way closed plates and three 4 way perforated plates.
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
82mm
External Depth - Metric
102mm
Body Colour
Green
External Height - Imperial
3.23"
External Depth - Imperial
4.02"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
22.5mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
CVB Series
Technical Docs (1)
Alternatives for CVB225/KIT
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05