Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-21PH003B
Order Code1600030
Product RangeMicro-D Metal
Technical Datasheet
29 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £164.410 |
Price for:Each
Minimum: 1
Multiple: 1
£164.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-21PH003B
Order Code1600030
Product RangeMicro-D Metal
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMicro-D Metal
No. of Contacts21Contacts
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MDM-21PH003B is a 21-way D-sub Micro Plug with gold-plated copper alloy contacts and yellow chromate/cadmium over nickel plated aluminum shell. The 096514-0017 pin cable mount micro D metal shell connector features friction coupling and supports crimp contact termination. It accepts #26AWG wire.
- 3A Maximum rated current
- 8mΩ Maximum contact resistance
- 5000MΩ Minimum insulator resistance
- 600VAC at sea level and 150VAC at 7000' altitude Dielectric withstanding voltage
- -55/+125°C Thermal shock
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Micro-D Metal
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
No. of Contacts
21Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916
Product traceability