You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

KPTC6F12-3SC

Circular Connector, KPTC Series, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 12-3

KPTC6F12-3SC - Circular Connector, KPTC Series, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 12-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPTC6F12-3SC
Order Code:
1719623
Product Range
KPTC Series
Technical Datasheet:
KPTC6F12-3SC   Datasheet
See all Technical Docs

Product Range Selector (KPTC Series)

See all from this product range

Product Overview

The KPTC6F12-3SC from ITT Cannon is KPTC series, MIL-DTL-26482 series I equivalent straight plug with 3 contacts. The KPTC series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high versatility general purpose KPTC series connectors are intermateable, intermountable and interchangeable with all connectors manufactured according to MIL-DTL-26482 and VG95328. Design modifications can be achieved easily at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmental sealed
  • Operating temperature range from -55°C to 125°C
  • 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm
  • Resilient polychloroprene insulator and grommet
  • Salt spray exposure of less than 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KPTC Series

:
Straight Plug

:
3Contacts

:
Crimp Socket

:
Bayonet

:
12-3

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

138 In stock

Supplier Direct Ship

With you in 5 business days

Free returns within 21 days of dispatch

£73.88 ( ex VAT  ) £88.656 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £73.88 £88.656
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange