Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEA9SA197F0
Order Code1342695
Product RangeD*A
Technical Datasheet
479 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £2.840 |
10+ | £1.790 |
100+ | £1.780 |
250+ | £1.770 |
500+ | £1.760 |
1000+ | £1.750 |
Price for:Each
Minimum: 1
Multiple: 1
£2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEA9SA197F0
Order Code1342695
Product RangeD*A
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeE
Product RangeD*A
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DEA9SA197F0 is a 9-way Crimp D-sub Receptacle Housing with black thermoplastic insulator and tin-plated steel shell. The D*A series connector housing is designed for reliable, fast cabling, the connectors provide a low-cost, quick cabling alternative compared to soldering.
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
E
Gender
Receptacle
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
D*A
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005065