Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCA3100E16S-1SB02-05
Order Code1727660
Product RangeCA Series
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £47.640 |
Price for:Each
Minimum: 1
Multiple: 1
£47.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA3100E16S-1SB02-05
Order Code1727660
Product RangeCA Series
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeCrimp Socket
Coupling StyleReverse Bayonet
Insert Arrangement16S-1
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
CA Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
16S-1
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
7Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability