Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCA06EW22-21SWB02
Order Code1733719
Product RangeMIL-C-5015 Series (VG95342)
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £105.780 |
Price for:Each
Minimum: 1
Multiple: 1
£105.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA06EW22-21SWB02
Order Code1733719
Product RangeMIL-C-5015 Series (VG95342)
Connector TypeCircular Industrial
Product RangeMIL-C-5015 Series (VG95342)
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Contact TypeCrimp Socket
Coupling StyleReverse Bayonet
Connector Body MaterialAluminium Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper
Contact PlatingSilver
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket
Connector Body Material
Aluminium Body
Contact Material
Copper
Product Range
MIL-C-5015 Series (VG95342)
No. of Contacts
3Contacts
Coupling Style
Reverse Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001