You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA01COME10SL-3P44
Circular Connector, CA-COM Series, Cable Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 10SL-3
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- CA01COME10SL-3P44
- Order Code:
- 1979439
- Product Range
- CA-COM Series
- Technical Datasheet:
- CA01COME10SL-3P44 Datasheet
Product Range Selector (CA-COM Series)
See all from this product rangeProduct Overview
- Threaded coupling, quick mating
- Secured locking system
- 500 mating cycles, IP67 environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is > 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with zinc die-cast, nickel plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CA-COM Series
- :
- Cable Mount Receptacle
- :
- 3Contacts
- :
- Solder Pin
- :
- Threaded
- :
- 10SL-3
- :
- Aluminium Alloy Body
- :
- Zinc Die Cast, Nickel
- :
- Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £84.90 £101.88 |
Pricing is unavailable. Please contact customer services.