Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN RECORD
Manufacturer Part NoTV150B
Order Code3391381
Also Known AsGTIN UPC EAN: 0734442029779
Unable to Retrieve Availability Information
Product Information
ManufacturerIRWIN RECORD
Manufacturer Part NoTV150B
Order Code3391381
Also Known AsGTIN UPC EAN: 0734442029779
Jaw Width165mm
Jaw Opening Max155mm
Product Overview
- Lightweight vices for woodworker, home or handyman
- Fused steel handle
- Fully machined on all load bearing surfaces
- Safety stop prevents the slide from being separated from the body
Technical Specifications
Jaw Width
165mm
Jaw Opening Max
155mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3