Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINSDX64G10-45
Order Code3410224
Also Known AsGTIN UPC EAN: 5055288422117
No Longer Manufactured
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINSDX64G10-45
Order Code3410224
Also Known AsGTIN UPC EAN: 5055288422117
Flash Memory Card TypeSDXC Card, Class 10
Memory Capacity64GB
Product Range-
SVHCTo Be Advised
Product Overview
Premium level SDXC card with super fast transfer speeds; ideal for recording 1080p Full-HD video and RAW photographs.
- UHS-I, Class 1 controller
- Transfer speeds up to 45MB/s
Contents
Memory card only
Technical Specifications
Flash Memory Card Type
SDXC Card, Class 10
Product Range
-
Memory Capacity
64GB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013