Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD8GBCOU3.0
Order Code3410063
Product RangeIntegral Courier
Also Known AsGTIN UPC EAN: 5055288417441
No Longer Manufactured
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD8GBCOU3.0
Order Code3410063
Product RangeIntegral Courier
Also Known AsGTIN UPC EAN: 5055288417441
Memory Capacity8GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeIntegral Courier
SVHCTo Be Advised
Product Overview
SuperSpeed USB 3.0 flash drive. Transfer data up to 10x the speed of USB 2.0 and access your data faster than ever before.
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8 and Mac OS X
- 2 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
8GB
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
Integral Courier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022