Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINCFA32G-540/520
Order Code3410192
Also Known AsGTIN UPC EAN: 5055288436510
No Longer Manufactured
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINCFA32G-540/520
Order Code3410192
Also Known AsGTIN UPC EAN: 5055288436510
Flash Memory Card TypeCFast 2.0 Card
Memory Capacity32GB
Product Range-
SVHCTo Be Advised
Product Overview
- Ultra fast, professional-grade memory card with next generation performance
- Designed for the latest DSLR and video cameras to capture RAW images and 4K video
- Featuring write speeds up to 520MB/s and read speeds up to 540MB/s
- Durable construction for high reliability and shock resistance
- High speed SATA 3 interface for higher performance
- Built-in low power sleep mode to preserve battery life when not in use
- CFast 2.0 with 7+17-pin interface
Contents
Memory card only
Notes
Note: CFast 2.0 cards are not compatible with cameras and devices that use CompactFlash memory
Technical Specifications
Flash Memory Card Type
CFast 2.0 Card
Product Range
-
Memory Capacity
32GB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023