Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMB96F338USAPMC-GSK5E2
Order Code2767889
Product RangeF2MC-16FX Family CY96330 Series Microcontrollers
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoMB96F338USAPMC-GSK5E2
Order Code2767889
Product RangeF2MC-16FX Family CY96330 Series Microcontrollers
Product RangeF2MC-16FX Family CY96330 Series Microcontrollers
Device CoreF2MC
Data Bus Width16 bit
Operating Frequency Max48MHz
Program Memory Size544KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's120I/O's
InterfacesI2C, CAN, USART, USB
RAM Memory Size32KB
ADC Channels36Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesMB96330
MCU Family16FX
Qualification-
Technical Specifications
Product Range
F2MC-16FX Family CY96330 Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
544KB
IC Case / Package
LQFP
Interfaces
I2C, CAN, USART, USB
ADC Channels
36Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
16FX
Device Core
F2MC
Operating Frequency Max
48MHz
No. of Pins
144Pins
No. of I/O's
120I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Series
MB96330
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability