You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRFH5006TRPBF
Power MOSFET, N Channel, 60 V, 21 A, 0.0035 ohm, PQFN, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFH5006TRPBF
- Order Code:
- 2577172RL
- Product Range
- HEXFET Series
- Also Known As:
- SP001560332
- Technical Datasheet:
- IRFH5006TRPBF Datasheet
Product Range Selector (HEXFET Series)
See all from this product rangeProduct Overview
- Low RDS (ON) (<=4.1mR) results in low conduction losses
- Low thermal resistance to PCB (<=0.8°C/W) enables better thermal dissipation
- 100% Rg tested for increased reliability
- Low profile (<=0.9mm) results in increased power density
- Halogen-free
- Industrial qualification MSL-1 (increased reliability)
Applications
Power Management, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 60V
- :
- 21A
- :
- 0.0035ohm
- :
- PQFN
- :
- Surface Mount
- :
- 10V
- :
- 4V
- :
- 3.6W
- :
- 8Pins
- :
- 150°C
- :
- HEXFET Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
4,886 In stock Need more?
2,355 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
2,531 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/05/21
Order before 4:30pm
Monday to Friday excluding National Holidays
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
10+ | £0.988 £1.1856 | |
100+ | £0.768 £0.9216 | |
500+ | £0.732 £0.8784 | |
1000+ | £0.696 £0.8352 |
Pricing is unavailable. Please contact customer services.