Print Page
Technical Specifications
Supply Voltage Min
11.4V
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
15.4V
Operating Temperature Min
-25°C
Product Range
IR2520
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769