Infineon

Infineon BTN8962TA Integrated high current half bridge

Infineon

Infineon’s BTN8962TA is an integrated high current half bridge for motor drive applications.

  • Enhanced switching speed for reduced switching losses
  • Capable for high PWM frequency combined with active freewheeling
  • Switched mode current limitation for reduced power dissipation in overcurrent
  • Status flag diagnosis with current sense capability
  • AEC Qualified
CamdenBoss CamRack-QX

Product Description

Infineon’s BTN8962TA is an integrated high current half bridge for motor drive applications.

It is part of the NovalithIC family, combining one p-channel highside MOSFET and one n-channel lowside MOSFET with an integrated driver IC in one package.

Due to the p-channel highside switch, the need for a charge pump is eliminated thus minimising EMI. Interfacing to a microcontroller is made easy by the integrated driver IC, which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against overtemperature, undervoltage, overcurrent and short circuit.

Taken together, these properties provide an ideal cost-optimised solution for protected high current PWM motor drives with very low board space consumption.

Related Products

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
IC Type Motor Type No. of Outputs Output Current Output Voltage IC Case / Package No. of Pins Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max Qualification Product Range
BTN8982TAAUMA1
BTN8982TAAUMA1 - Motor Driver, Half Bridge, 8V to 18V supply, 1 Output, TO-263-7

2470127

Motor Driver, Half Bridge, 8V to 18V supply, 1 Output, TO-263-7

INFINEON

You previously purchased this product. View in Order History

3,897 in stock + Check Stock & Lead Times

3,897 in stock for next day delivery (UK stock)

  • 2,000 more will be available week commencing 24/07/26
  • More stock available week commencing 07/09/26

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2470127
    2470127RL in Re-Reel

    1+ £6.73 £8.08 10+ £4.95 £5.94 25+ £4.61 £5.53 50+ £4.34 £5.21 100+ £4.06 £4.87 250+ £3.84 £4.61 500+ £3.45 £4.14 More Pricing...

    Restricted Item

    Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

    Add
    Min: 1 Mult: 1
    Half-Bridge Motor Driver Brushed DC 1Outputs - - TO-263 (D2PAK) 7Pins 8V 18V -40°C 150°C AEC-Q100 -
    DCMOTORCONTRBTN8982TOBO1
    DCMOTORCONTRBTN8982TOBO1 - Daughter Board, DC Motor Control Shield, BTN8982TA IC, Arduino Uno R3 & XMC1100 Boot Kit Compatible

    2453485

    Daughter Board, DC Motor Control Shield, BTN8982TA IC, Arduino Uno R3 & XMC1100 Boot Kit Compatible

    INFINEON

    You previously purchased this product. View in Order History

    No Longer Manufactured

    Each

    null
    Restricted Item
    - - - - - - - - - - - - -