Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoK1-9D10230AC
Order Code3761863
SVHCNo SVHC (15-Jun-2015)
Product Overview
A miniature contactor with 3 pole main NO contacts and 1 NO auxiliary contact. Suitable for 35mm DIN rail or surface mounting.
- 4kW (8A @ 415Vac) and 3kW (9A @230Vac) rating (AC3)
 - Twin bifurcated auxiliary contacts
 - Fingertouch protection
 - Designed to EN60947-4-1 and UL, CSA approved
 - Long operational life
 - Voltage rating: 660Vac
 - Thermal current (Ith): 20A
 - Mechanical life: 5 million cycles
 
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156