Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part No62-140
Order Code3377756
Also Known AsTracetone, GTIN UPC EAN: 783250621408
Your Part Number
No Longer Stocked
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part No62-140
Order Code3377756
Also Known AsTracetone, GTIN UPC EAN: 783250621408
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TRACETone™ is the most compact and cost effective tone and probe cable tracing tool from IDEAL NETWORKS. The selectable tone generation option and simple om/off button design makes cable tracing and troubleshooting easy. To save battery power, the integrated tone generator will automatically turn it self off whone stowed in the TRACETone™ cavity.
- Two selectable tone styles with easy to read LED power-on indicator
- Built-in volume control to meet personal preference
- Turn-on the Amplified Probe by contact and automatic power off mode when generator is in stowed mode
- Includes RJ11 patchcord and crocodile clip to isolate tracing
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205