Print Page
Image is for illustrative purposes only. Please refer to product description.
323 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | £2.140 |
25+ | £1.680 |
Price for:Each
Minimum: 5
Multiple: 5
£10.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part No50007M12BLNC
Order Code3376936
Thread SizeM12
Cable Diameter Min-
Cable Diameter Max6.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product Range-
Product Overview
Polyamide cable gland with spiral tops to prevent the cable buckling.
- Wide clamping range
- IP68 protection
- VDE approved to DIN 0619
- Colour: Black
- Supplied complete with locknut
Technical Specifications
Thread Size
M12
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005