Honeywell High Performance Hall Effect Sensor
Honeywell’s SS490 Series MRL (Miniature Ratiometric Linear) sensors are small, versatile linear Hall effect devices operated by the magnetic field from a permanent magnet or an electromagnet.
- Small size (.160 x .118 in)
- Power consumption 7 mA at 5 VDC
- Single current sinking or current sourcing output
- Linear output for circuit design flexibility
- Laser-trimmed thin film resistors for precise sensitivity and temperature compensation

Product Description
Honeywell’s SS490 Series MRL (Miniature Ratiometric Linear) sensors are small, versatile linear Hall effect devices operated by the magnetic field from a permanent magnet or an electromagnet.
The ratiometric output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field.
Laser-trimmed thin film resistors are used in the built-in circuitry for high accuracy (null to ±3%, sensitivity up to ±3%) and temperature compensation. These linear position sensors have an operating temperature range of -40°C to +150C, making them ideal for industrial and automotive environments. They respond to either positive or negative gauss, monitoring either (or both) of the magnetic poles.
A quad Hall sensing element is used to minimise the effects of mechanical or thermal stress on the output. The positive temperature coefficient of the
sensitivity (+0.02%/°C typical) helps compensate for the negative temperature coefficients of low-cost magnets, assuring a robust design over a wide temperature range.
Rail-to-rail operation over the full voltage range also ensures a more usable signal for higher accuracy.
Typical applications for the SS490 series include Current sensing, Motor control, Position sensing, Magnetic code reading, Rotary encoding, Ferrous metal detection, Vibration sensing, Liquid level sensing and Weight sensing.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Hall Effect Type | Sensor Case / Package | Output Current | Sensor Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SS495A
|
1225627 |
Hall Effect Sensor, TO-92, 3 Pins, 4.5 V, 10.5 V, -40 °C HONEYWELL
You previously purchased this product.
View in Order History
|
9,298 in stock + Check Stock & Lead Times 4,354 in stock for next day delivery (UK stock) 4,944 deliver in 1-3 days from our US warehouse
More stock available week commencing 14/09/26 |
Each
|
1+ £8.81 £10.57 10+ £7.65 £9.18 25+ £7.27 £8.72 50+ £7.03 £8.44 100+ £6.79 £8.15 250+ £6.61 £7.93 500+ £6.25 £7.50 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Linear | TO-92 | 600µA | TO-92 | 3Pins | 4.5V | 10.5V | -40°C | 150°C | SS490 Series | - | |
SS495A1
|
1470592 |
Hall Effect Sensor, TO-92, 3 Pins, 4.5 VDC, 10.5 VDC, -40 °C HONEYWELL
You previously purchased this product.
View in Order History
|
1,980 in stock + Check Stock & Lead Times 964 in stock for next day delivery (UK stock) 1,016 deliver in 1-3 days from our US warehouse
More stock available week commencing 17/08/26 |
Each
|
1+ £10.72 £12.86 10+ £9.27 £11.12 25+ £8.94 £10.73 50+ £8.32 £9.98 100+ £8.31 £9.97 250+ £7.97 £9.56 500+ £7.63 £9.16 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Linear | TO-92 | 600µA | TO-92 | 3Pins | 4.5VDC | 10.5VDC | -40°C | 150°C | SS490 Series | - | |
SS495A-SP
|
2445926 |
Hall Effect Sensor, TO-92, 3 Pins, 4.5 V, 10.5 V, -40 °C HONEYWELL
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each (Supplied on Cut Tape)
|
null | Linear | TO-92 | 1.5mA | TO-92 | 3Pins | 4.5V | 10.5V | -40°C | 150°C | SS490 Series | - | ||
SS496A1
|
2445921 |
Hall Effect Sensor, TO-92, 3 Pins, 4.5 V, 10.5 V, -40 °C HONEYWELL
You previously purchased this product.
View in Order History
|
4,727 in stock + Check Stock & Lead Times 4,727 in stock for next day delivery (UK stock)
More stock available week commencing 31/08/26 |
Each
|
1+ £10.81 £12.97 10+ £9.12 £10.94 25+ £8.69 £10.43 50+ £8.37 £10.04 100+ £7.99 £9.59 250+ £7.61 £9.13 500+ £7.35 £8.82 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Linear | TO-92 | 1.5mA | TO-92 | 3Pins | 4.5V | 10.5V | -40°C | 150°C | SS490 Series | - |