Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No21150801
Order Code4224691
Also Known AsGTIN UPC EAN: 5013433150810
36 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £4.080 |
Price for:1 Set
Minimum: 1
Multiple: 1
£4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No21150801
Order Code4224691
Also Known AsGTIN UPC EAN: 5013433150810
Kit ContentsT9, T10, T15, T20, T25, T27, T30, T40
Torx Tip SizeT9, T10, T15, T20, T25, T27, T30, T40
Handle TypeSoft Grip
Blade Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Chrome Alloy Steel - Fully heat treated
- Black finish for corrosion protection
- Strong soft grip case
Contents
Sizes: T9, T10, T15, T20, T25, T27, T30, T40
Technical Specifications
Kit Contents
T9, T10, T15, T20, T25, T27, T30, T40
Handle Type
Soft Grip
Product Range
-
Torx Tip Size
T9, T10, T15, T20, T25, T27, T30, T40
Blade Length
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16