Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSM1
Order Code3389555
Also Known AsGTIN UPC EAN: 5022660006616
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSM1
Order Code3389555
Also Known AsGTIN UPC EAN: 5022660006616
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia-
Panel Thickness Max2mm
Grommet ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
EdgeGuard beading strip is used to protect cables routed around sharp edged cut-out sections. It can also be used to provide an attractive finish to panel edges and protect cables from chafing on cut edges of panels. Manufactured from a flexible PVC compound that ensures ease of use.
- Operating range: -65℃ to +105℃ continuous
- Flammbility: UL94 HB
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.425