Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoREL100.NB3P BLACK
Order Code3389540
Product RangeHellermann Tyton RELK Series
Also Known AsGTIN UPC EAN: 5022660098697
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoREL100.NB3P BLACK
Order Code3389540
Product RangeHellermann Tyton RELK Series
Also Known AsGTIN UPC EAN: 5022660098697
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length100mm
Cable Tie Width6.7mm
Cable Bundle Diameter Max21mm
Minimum Loop Tensile Strength180N
Cable Tie TypeReleasable
Product RangeHellermann Tyton RELK Series
Product Overview
Used in a wide range of industries, these releasable and reusable ties are ideal where temporary installation or the addition or removal of cables is required, e. g. theatres, outdoor events or prototype harness work.
- Ideal for use where there is the need to repeatedly open and close the tie
- Simple and effective release mechanism
- Can be opened quickly and easily with one hand
- Inside serrated cable tie
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
21mm
Cable Tie Type
Releasable
Cable Tie Colour
Black
Cable Tie Width
6.7mm
Minimum Loop Tensile Strength
180N
Product Range
Hellermann Tyton RELK Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12