Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.040 |
| 5+ | £15.000 |
Price for:Each
Minimum: 1
Multiple: 1
£16.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPBM43
Order Code3374676
Plate TypeBack Plate
Plate MaterialMetal
Plate ColourNatural
For Use WithEnclosure EN81324
External Depth - Metric-
External Width - Metric300mm
External Height - Metric400mm
External Depth - Imperial-
External Width - Imperial11.81"
External Height - Imperial15.75"
Product Range-
SVHCTo Be Advised
Product Overview
A backplate for use with a HellermannTyton polyester enclosure.
- Fits an enclosure of dimensions 200x300x400mm (LxWxH)
Technical Specifications
Plate Type
Back Plate
Plate Colour
Natural
External Depth - Metric
-
External Height - Metric
400mm
External Width - Imperial
11.81"
Product Range
-
Plate Material
Metal
For Use With
Enclosure EN81324
External Width - Metric
300mm
External Depth - Imperial
-
External Height - Imperial
15.75"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.405