Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £29.820 |
3+ | £28.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£29.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHCT25-8
Order Code3377558
Product RangeHCT Series
Stud Size - MetricM8
Stud Size - Imperial-
Wire Size AWG Max-
Conductor Area CSA25mm²
Product RangeHCT Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Electro tinned copper tube terminal
- Manufactured to BS1872, IEC352-2
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
-
Product Range
HCT Series
Insulator Material
Uninsulated
Stud Size - Imperial
-
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61