Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.250 |
| 3+ | £12.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£13.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHCT10-8
Order Code3377553
Product RangeHCT Series
Stud Size - MetricM8
Stud Size - Imperial-
Wire Size AWG Max-
Conductor Area CSA10mm²
Product RangeHCT Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Product Overview
- Electro tinned copper tube terminal
- Manufactured to BS1872, IEC352-2
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
-
Product Range
HCT Series
Insulator Material
Uninsulated
Stud Size - Imperial
-
Conductor Area CSA
10mm²
Insulator Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27