Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoEX171
Order Code3371562
Also Known AsGTIN UPC EAN: 8431044190006
140 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £7.060 |
Price for:Each
Minimum: 1
Multiple: 1
£7.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoEX171
Order Code3371562
Also Known AsGTIN UPC EAN: 8431044190006
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric175mm
External Width - Metric151mm
External Depth - Metric95mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial6.89"
External Width - Imperial5.94"
External Depth - Imperial3.74"
SVHCTo Be Advised
Product Overview
This junction box has ample internal space for installation of mechanism of a large size. It is adapted to the metric system and include supports for installation of DIN rail and a mounting plate on the base.
- Polystyrol 454 C (impact resistant polystyrene) construction
- Resistance to impact IL07
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
175mm
External Depth - Metric
95mm
Body Colour
Grey
External Height - Imperial
6.89"
External Depth - Imperial
3.74"
Enclosure Material
Polystyrene
External Width - Metric
151mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
5.94"
SVHC
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3