Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £68.410 |
5+ | £62.310 |
Price for:Each
Minimum: 1
Multiple: 1
£68.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCRN33/150 50242
Order Code3376297
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric300mm
External Depth - Metric150mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 6
External Height - Imperial11.81"
External Width - Imperial11.81"
External Depth - Imperial5.91"
SVHCTo Be Advised
ConfigurableNo
Product Overview
An IP66 and IK10 sheet steel enclosure manufactured from a continuous length of steel with a hinged, sealed door. Ideal for housing switchgear and other electrical equipment.
- RAL 7035
- IP66 Rated
- IK10 Rated, Protected against 20 Joules impact, Equivalent to impact of 5kg mass dropped from 400mm
- Constructed from 1.2mm mild steel
- Easy wall fixing via pre-punched holes
- Welded studs for directly fixing the mounting plate
- Foamed-in polyurethane gasket and rain gutter seals the front door
- Integral gland plate and seal
- Concealed and removable door hinges allow enclosure to be mounted with the gland plate
- Concealed and removable door hinges allow enclosure to be positioned for top or bottom cable entry
- Multiple earthing points
- Dimensions (W x H xD): 300 x 300 x 150mm
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
300mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.91"
Configurable
No
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 6
External Width - Imperial
11.81"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.129