Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoAT2.NB3P
Order Code3389569
Also Known AsGTIN UPC EAN: 5022660301902
Your Part Number
23 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.720 |
| 3+ | £8.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£8.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoAT2.NB3P
Order Code3389569
Also Known AsGTIN UPC EAN: 5022660301902
Legend-
Legend Colour-
Marker ColourBlack
Marker Dimensions9mm x 63mm
Cable Diameter Max6.4mm
Cable Diameter Min-
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Used with Ovalgrip markers for identifying larger pipes and cables.
- Blank nylon arrowhead shape plate fixed with a cable tie
- Identify with a T82 pen or Ovalgrip markers
- AT2 for 8 size 85 Ovalgrip markers
- Supplied in packs of 100
- Operating temperature: -40℃ to +85℃, (+105℃, 500 h)
Technical Specifications
Legend
-
Marker Colour
Black
Cable Diameter Max
6.4mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (17-Dec-2014)
Legend Colour
-
Marker Dimensions
9mm x 63mm
Cable Diameter Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
