Transil Logo

HDMI2C1-14HD ESD protection and signal conditioning

The HDMI2C1-14HD from ST Microelectronics offers the latest single-chip ESD protection and signal conditioning for maximum performance up to today’s fastest 4K Ultra-HD data rates.

  • 14-line ESD and EOS protection
  • HDMI 2.0 compliant: from -40 to 85 °C
  • 8 kV contact ESD protection on connector side
  • Supports direct connection to low-voltage HDMI ASIC and/or CEC driver (down to 1.8 V)
  • High integration level in 1 package. 36 lead 500μm-pitch QFN
  • TMDS high bandwidth and very low clamping voltage ESD protection
transient voltage suppressor for CAN bus

Product Description

It provides HDMI designers with an easy and fast way to reach full compliancy with the stringent HDMI 2.0 CTS on a wide temperature range. The HDMI2C1-14HD features active pull-ups on all DDC (Display Data Channel) lines to maintain Ultra-HD signal integrity and minimise dependence on HDMI cable quality. It can save 80% of the PCB space occupied by discrete protection components and can accelerate time to market for fast-moving consumer products such as Ultra-HD set-top boxes, Blu-ray players, laptops and PC graphic cards. It complies with HDMI version 2.0 from -40 to 85 °C, IEC 61000-4-2 level 4 and JESD22-A114D level 2. Features include support for direct connection to low-voltage HDMI ASIC and/or CEC driver (down to 1.8 V); TMDS high bandwidth ESD protection; DDC (I2C) link protection, bi-directional signal conditioning circuit and dynamic pull-up; CEC bus protection, bi-directional level-shifter, backdrive protection, and independent structure from main power supply; HEAC link protection and line matching; HPD pull down and signal conditioning; short-circuit protection on 5 V output and over-temperature protection.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Clamping Voltage Vc Max Diode Case Style No. of Pins Operating Voltage Power Dissipation Pd Product Range Automotive Qualification Standard
HDMI2C1-14HDS
HDMI2C1-14HDS - ESD Protection Device, HDMI, QFN, 24 Pins, 5 V, HDMI2

2454720

ESD Protection Device, HDMI, QFN, 24 Pins, 5 V, HDMI2

STMICROELECTRONICS

You previously purchased this product. View in Order History

Available to supplier Lead Time

+ Check lead times

Lead time 106 days

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2454720
2454720RL in Re-Reel
Non-Cancellable / Non Returnable

4000+ £0.349 £0.42

Restricted Item

Minimum order of 4000 items Multiples of 4000 only Please enter a valid quantity

Add
Min: 4000 Mult: 4000
- QFN 24Pins 5V - HDMI2 -
HDMI2C1-14HD
HDMI2C1-14HD - ESD Protection and Signal Conditioning, HDMI™ 1.4, QFN-36

2423882

ESD Protection and Signal Conditioning, HDMI™ 1.4, QFN-36

STMICROELECTRONICS

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
- - 36Pins - - - -