Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £25.940 |
3+ | £25.420 |
Price for:Each
Minimum: 1
Multiple: 1
£25.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455ZT2201BK
Order Code2763779
Product Range1455ZT
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric56mm
External Width - Metric88.9mm
External Depth - Metric222mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial3.5"
External Depth - Imperial8.74"
Product Range1455ZT
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
The 1455ZT2201BK from Hammond is a 1455ZT series black anodized wallmount extruded aluminium enclosure. It is designed to house electronics for equipment interfacing where shelf or wall mounting is required. Consists of an aluminium "U" shaped extrusion body and a slide-in flat aluminium bottom plate. Steel foot "L" brackets are attached to each end. "L" brackets are punched with 0.31" (7.9mm) diameter keyholes for easy mounting of enclosure.
- Slide-in plate perfect for easy mounting of components
- Rugged body constructed from extruded aluminium with a minimum thickness of 0.06" (1.5mm)
- Two end "L" brackets are matched to the enclosure
- Dimension is 2.204" x 3.5" x 8.74" (55.98mm x 88.9mm x 222mm)(H x W x D)
Technical Specifications
Enclosure Type
Small
External Height - Metric
56mm
External Depth - Metric
222mm
Body Colour
Black
External Height - Imperial
2.2"
External Depth - Imperial
8.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
88.9mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
1455ZT
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344