Hameg HMP Programmable Power Supplies 188W/384W
HAMEG’s HMP series of programmable power supplies are available with two, three or four channels, with a total operating performance of 188 or 384 W.
- High Performance on 2, 3 or 4 Channels
- A total operating performance of 188 or 384 watt
- Real-time voltage, current and watt values
- High setting and read-back resolution: 1mV and 0.1/0.2/1.0 A (current output and model dependent)
- Ease of use

Product Description
HAMEG’s HMP series of programmable power supplies are available with two, three or four channels, with a total operating performance of 188 or 384 W.
Up to 80 or 160 watts are available per channel, depending on the model. The HMP2020 model also offers you a 160 watt channel in addition to the 80 W channel.
In the HMP series, the measured output voltage and current as well as the resulting output power are displayed in real time.
The HMP series features low residual ripple ( < 150 µV), high set/readback resolution, electrically isolated ungrounded outputs and adjustable overvoltage protection (OVP) at all outputs.
EasyArb function
On HAMEG instruments, EasyArb is the time/current flow or time/voltage curve that is freely programmable by channel. The process can be programmed either via remote software or directly on the instrument. Several different, independently programmable EasyArb curves can run at the same time.
Advanced parallel operation mode
This lets you combine the channels to achieve higher currents. The integrated power management function also ensures an intelligent power distribution over each channel.
Serial operation mode
The serial operation mode lets you combine the channels, up to a maximum 120 volts. The instrument’s V/I tracking function is also available in this mode.
FuseLink (electronic fuse)
This mode is freely combinable for all channels, with overcurrent or voltage surge protection individually adjustable for each channel. The overcurrent protection of other channels can be mixed in any combination. For instance, a channel with a connected fan can run while all other channels are switched off.
Ease of connection
Front connectors consist of 4mm safety sockets and there are rear connectors for all channels including SENSE.
Interface
RS-232/USB dual interface, remote control via SCPI based commands.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | No. of Outputs | Output Voltage Min | Output Voltage Max | Output Current Min | Output Current Max | Power Rating | Supply Voltage Min | Supply Voltage Max | Product Range | Plug Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
R&S HMP2030..
|
1628935 |
ROHDE & SCHWARZ
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | 3 Output | - | 32V | - | 5.5A | 188W | 103.5VAC | 253VAC | HMP Series | - |
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | |
|---|---|---|---|---|---|---|---|
HO720
|
2408773 |
USB Device/RS-232 Dual Interface Card, HMF, HMO, HMP, HMS Series Mixed Signal Oscilloscopes ROHDE & SCHWARZ DUAL-INTERFACE CARD, USB AND RS-232.; Accessory Type:USB Device/RS-232 Dual-interface Card; For Use With:HMO3000 Series Mixed Signal Oscilloscopes; Product Range:-; Manufacturer Warranty:1 Year
You previously purchased this product.
View in Order History
|
9 in stock + Check Stock & Lead Times 9 in stock for next day delivery (UK stock)
More stock available week commencing 07/09/26 |
Each
|
1+ £215.52 £258.62 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
|
HO740
|
2408775 |
IEEE-488 (GPIB) Interface Card, HMF, HMO, HMP, HMS Series Mixed Signal Oscilloscopes ROHDE & SCHWARZ IEEE-488 INTERFACE CARD, HMO3000 MSO.; Accessory Type:IEEE-488 (GPIB) Interface Card; For Use With:HMO3000 Series Mixed Signal Oscilloscopes; Product Range:-; Manufacturer Warranty:1 Year
You previously purchased this product.
View in Order History
|
4 in stock + Check Stock & Lead Times 4 in stock for next day delivery (UK stock)
More stock available week commencing 24/08/26 |
Each
|
1+ £431.03 £517.24 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|