Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No083257
Order Code3402119
Also Known AsGTIN UPC EAN: 4007249832573
Connector Type AHDMI Mini C Plug
Connector Type BHDMI A Socket
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- HDMI A Socket to HDMI Mini C plug adaptor lead
- Connects portable AV devices with HDMI Mini C type connection to a standard HDMI equipped screen
- Gold plated contacts
- Lead Length: 100mm
Technical Specifications
Connector Type A
HDMI Mini C Plug
Cable Length - Imperial
3.94"
Jacket Colour
Black
SVHC
No SVHC (15-Jan-2018)
Connector Type B
HDMI A Socket
Cable Length - Metric
100mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042