Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00135758
Order Code3403292
Also Known AsGTIN UPC EAN: 4047443371416
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00135758
Order Code3403292
Also Known AsGTIN UPC EAN: 4047443371416
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Connect a PC, laptop or tablet with USB-C to a headset/loudspeaker via a 3.5mm jack and simultaneously connect up to 3 further USB devices.
- Supports microphone and audio playback via the headset or loudspeaker
- Well spaced USB ports; ideal for connecting large or non-standard devices
- Super speed data transfer rates of up to 5Gb/s
- Convenient integrated USB-C cable for connection to PC/laptop
- Backwards compatible with USB 3.0 and USB 2.0 devices
- Robust aluminium surface
- Bus powered, i.e. voltage supply comes from the USB socket on the device
- Supports Windows 7/8/10 and Mac OS 10.8+
- 2 Year manufacturer warranty
Contents
Hub and user guide
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112