Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00101578
Order Code3403327
Product RangeHama Business
Also Known AsGTIN UPC EAN: 4047443369338
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00101578
Order Code3403327
Product RangeHama Business
Also Known AsGTIN UPC EAN: 4047443369338
External Height - Imperial15.75"
External Height - Metric400mm
External Width - Imperial11.42"
External Width - Metric290mm
External Depth - Imperial7.09"
External Depth - Metric180mm
Product RangeHama Business
SVHCNo SVHC (15-Jan-2018)
Product Overview
Ideal for the office, university or when you're on the move in the city, this stylish backpack provides conveniant transport, safe storage and protection from dirt, bumps and scratches for notebooks and their accessories.
- Fashionable backpack that protects your laptop and accessories in style
- Spacious padded laptop compartment for screen sizes up to 15.6"
- Hook and loop fastener to secure laptop during transportation
- Large front pocket for additional accessories or personal items and additional document compartment within
- Organiser structure within the front pocket makes it easy to find items such as pens, mobile phone and tablet quickly
- Mesh storage at both sides, perfect for carrying your water bottle keeping you hydrated whilst on the go
- Padded shoulder straps and carry handle for additional comfort
- 2 Year manufacturer warranty
Technical Specifications
External Height - Imperial
15.75"
External Width - Imperial
11.42"
External Depth - Imperial
7.09"
Product Range
Hama Business
External Height - Metric
400mm
External Width - Metric
290mm
External Depth - Metric
180mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.108