Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGYC
Manufacturer Part NoMSC-150/SW
Order Code3401909
Also Known AsGTIN UPC EAN: 4007754017069
No Longer Stocked
Product Information
ManufacturerGYC
Manufacturer Part NoMSC-150/SW
Order Code3401909
Also Known AsGTIN UPC EAN: 4007754017069
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Screened speaker power lead with pure copper conductors and chromed mono jack plugs featuring integral strain reliefs.
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
1.8m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075