Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerFUJITSU
Manufacturer Part NoMB9BF306NAPMC-G-JNE1
Order Code2113201
Product Range-
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's80I/O's
InterfacesI2C, LIN, SPI, UART
RAM Memory Size64KB
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU Family-
MCU Series-
Technical Specifications
Product Range
-
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
I2C, LIN, SPI, UART
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
MCU Family
-
Device Core
ARM Cortex-M3
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
80I/O's
RAM Memory Size
64KB
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175