FTDI FT60x series - SuperSpeed USB3.0
A USB 3.0 to FIFO interface bridge chip from FTDI Chip, suitable for a range of applications including industrial imaging, digital camera and video camera interface and upgrading legacy peripherals to USB.
- Support for USB3.0 SuperSpeed (5Gbps), USB High Speed (480Mbps) and USB 2.0 Full Speed (12Mbps) transfer
- Available with either 16bit/32bit wide parallel FIFO interface
- Supports 2 parallel slave FIFO bus protocols, with data bursting rate up to 400Mbps
- Supports multi channel FIFO interface
- Up to 8 configurable endpoints (pipes)

Product Description
The FT600/FT601 is a USB 3.0 to FIFO interface bridge chip with advanced features including built-in 16KB data buffer RAM, up to 8 configurable endpoints and configurable GPIO support.
The device supports USB 3.0 Super Speed (5Gbps)/USB 2.0 High Speed (480Mbps)/USB 2.0 Full Speed (12Mbps) transfer, with remote wakeup capability and multi voltage I/O of 1.8V, 2.5V and 3.3V.
4 IN channels and 4 OUT channels on FIFO bus connectivity are also supported, in addition to 2 parallel slave FIFO bus protocols 245 and FIFO mode, FT601 with 32 bit parallel interface and a data bursting rate up to 400MB/s.
Supported USB Transfer Type
Control/Bulk/Interrupt.
Industrial operating temperature range
-40 to +85°C
RoHS compliant
Available in compact Pb-free QFN-76(32bit) and QFN- 56(16bit) packages.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Bridge Type | Supply Voltage Min | Supply Voltage Max | IC Case / Package | No. of Pins | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FT600Q-T
|
2504711 |
Interface Bridges, USB to FIFO, 3 V, 3.6 V, QFN, 56 Pins, -40 °C FTDI
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | USB to FIFO | 3V | 3.6V | QFN | 56Pins | -40°C | 85°C | - | - | ||
FT601Q-T
|
2504712 |
Interface Bridges, USB to FIFO, 3 V, 3.6 V, QFN, 76 Pins, -40 °C FTDI
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | USB to FIFO | 3V | 3.6V | QFN | 76Pins | -40°C | 85°C | - | - |