Fisher Logo

Fischer UltiMate™ Series

The Fischer UltiMate™ Series offers rugged, compact, lightweight, sealed connectivity solutions ideally suited to withstand a variety of severe environmental, industrial and chemical conditions.

  • High shock and vibration resistance
  • Operating temperature: -55°C to +135°C
  • High corrosion resistance
  • 360° EMC shielding
  • Rated IP68/69
Fisher Heatsink-cooling aggregates

Product Description

The Fischer UltiMate™ Series features rugged circular push-pull connectors with excellent 360° EMC shielding, extremely robust keying, and IP68/69 sealing even unmated. The Fischer UltiMate™ Series is ideally suited for harsh environments, such as industrial, transportation, energy, defense and security

Durability

  • Sealing IP68/IP69 even unmated
  • Hermetic
  • Extremely robust mechanical keying
  • 10,000 mating cycles

Performance

  • 360° EMC shielding
  • Grounding contact ring
  • Easy cable assembly solutions

Personalized

  • Wide range of configurations
  • Miniature & ultralight design
  • Color overmolding available
  • Crimp and solder contacts